Part Details for PRW05WJP391B00 by Royal Electronic Factory (Thailand) Co Ltd
Overview of PRW05WJP391B00 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRW05WJP391B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-PRW05WJP391B00
|
Mouser Electronics | Wirewound Resistors - Through Hole 5 W 5% 390R RoHS: Compliant | 400 |
|
$0.0710 / $0.1750 | Buy Now |
DISTI #
AX5W-390R
|
TME | Resistor: wire-wound, cement, THT, 390Ω, 5W, ±5%, 10x9x22mm Min Qty: 10 | 2770 |
|
$0.0810 / $0.2090 | Buy Now |
Part Details for PRW05WJP391B00
PRW05WJP391B00 CAD Models
PRW05WJP391B00 Part Data Attributes
|
PRW05WJP391B00
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PRW05WJP391B00
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 5W, 390ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, 8739,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Lead Diameter | 0.75 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 22 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 10 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | NOT SPECIFIED | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |