Part Details for PRW0FWJW100B00 by Royal Electronic Factory (Thailand) Co Ltd
Overview of PRW0FWJW100B00 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRW0FWJW100B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-PRW0FWJW100B00
|
Mouser Electronics | Wirewound Resistors - Through Hole 15 W 5% 10R RoHS: Compliant | 784 |
|
$0.2030 / $0.4670 | Buy Now |
DISTI #
AX15W-10R
|
TME | Resistor: wire-wound, cement, THT, 10Ω, 15W, ±5%, 12.5x12.5x49mm Min Qty: 2 | 736 |
|
$0.3490 / $0.8770 | Buy Now |
Part Details for PRW0FWJW100B00
PRW0FWJW100B00 CAD Models
PRW0FWJW100B00 Part Data Attributes:
|
PRW0FWJW100B00
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PRW0FWJW100B00
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Wire Wound, 15W, 10ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.75 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 11.5 mm | |
Package Length | 49 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 12.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |