Part Details for PRWP1S-D by Panduit Corp
Overview of PRWP1S-D by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for PRWP1S-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8105
|
Newark | Cable Tie, 132Mm, Nylon 6.6, 50Lb, Nat, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Natural, Cable Tie Length:132Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:25.4Mm, Minimum Loop Tensile Strength:50Lb, Rohs Compliant: Yes |Panduit PRWP1S-D (Alternate Part Number: 07498354316 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$87.8200 / $101.1700 | Buy Now |
DISTI #
298-23175-ND
|
DigiKey | CBL TIE RELEASABLE NAT 50LB 5.2" Min Qty: 500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4204 / $0.4883 | Buy Now |
DISTI #
PRWP1S-D
|
Avnet Americas | Cable Accessories Push Mount Cable Tie Nylon 6.6 Natural Bulk - Bag (Alt: PRWP1S-D) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$329.6800 | Buy Now |
DISTI #
644-PRWP1S-D
|
Mouser Electronics | Cable Tie Mounts PAN-TY PUSH MOUNT - RELEASAB RoHS: Compliant | 0 |
|
$0.3380 / $0.3700 | Order Now |
DISTI #
PANPRWP1S-D
|
Heilind Electronics | Wing Push Mount Tie, 5.2L ( Releasable, | Americas - 0 in Stock |
|
$0.3642 / $0.3945 | Buy Now |
|
Onlinecomponents.com | Cable Ties Dome Top Barb Nylon 6.6 Natural 25mm 222N Bulk RoHS: Compliant | Alternative Product Available |
|
$0.3300 / $0.3850 | Buy Now |
DISTI #
PRWP1S-D
|
TME | Cable tie, with fixing lugs, L: 132mm, W: 4.8mm, polyamide, 222N Min Qty: 500 | 0 |
|
$0.1490 / $0.1850 | RFQ |
DISTI #
000000000000631358
|
Sager | Cable Tie Mounts PAN-TY PUSH MOUNT - RELEASAB Min Qty: 1000 | 0 |
|
$0.2887 / $0.3288 | Buy Now |
DISTI #
C1S600800622088
|
Chip1Stop | Cable Ties Dome Top Barb Nylon 6/6 Natural 25mm 222N Bulk RoHS: Not Compliant pbFree: No | 490 |
|
$0.0574 | Buy Now |
|
Master Electronics | Cable Ties Dome Top Barb Nylon 6.6 Natural 25mm 222N Bulk RoHS: Compliant | Alternative Product Available |
|
$0.3300 / $0.3850 | Buy Now |
Part Details for PRWP1S-D
PRWP1S-D CAD Models
PRWP1S-D Part Data Attributes
|
PRWP1S-D
Panduit Corp
Buy Now
|
Compare Parts:
PRWP1S-D
Panduit Corp
|
Samacsys Manufacturer | Panduit |