There are no models available for this part yet.
Overview of PRWP1SA-D by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for PRWP1SA-D by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AC5071
|
Newark | Cable Tie, 130Mm, Natural, Cable Tie Material:-, Cable Tie Colour:Natural, Cable Tie Length:130Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:25.4Mm, Minimum Loop Tensile Strength:50Lb, Cable Tie Type:Push Mount Wing, Product Rohs Compliant: Yes |Panduit PRWP1SA-D (Alternate Part Number: 07498354326 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$87.8200 / $101.1700 | Buy Now | |
DISTI #
298-23177-ND
|
DigiKey | CBL TIE RELEASABLE NAT 50LB 5.1" Min Qty: 100 Lead time: 5 Weeks Container: Bulk |
500 In Stock |
|
$0.4433 / $0.5138 | Buy Now | |
DISTI #
PRWP1SA-D
|
Avnet Americas | Cable Accessories Push Mount Cable Tie Nylon 6.6 Natural Bulk - Bag (Alt: PRWP1SA-D) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$329.6800 | Buy Now | |
DISTI #
644-PRWP1SA-D
|
Mouser Electronics | Cable Tie Mounts Wing Push Mount Tie Releasable 5.1L RoHS: Compliant | 0 |
|
$0.3890 / $0.6100 | Order Now | |
DISTI #
PANPRWP1SA-D
|
Heilind Electronics | Wing Push Mount Tie, 5.1L ( Releasable, | Americas - 0 in Stock |
|
$0.3642 / $0.3945 | Buy Now | |
Onlinecomponents.com | Cable Ties Dome Top Barb Nylon 6.6 Natural 25mm 222N Bulk RoHS: Compliant | 0 |
|
$0.3300 / $0.3850 | Buy Now | ||
DISTI #
000000000000631356
|
Sager | Cable Tie Mounts Wing Push Mount Tie Releasable 5.1L Min Qty: 1000 | 0 |
|
$0.2887 / $0.3288 | Buy Now |
CAD Models for PRWP1SA-D by Panduit Corp
Part Data Attributes for PRWP1SA-D by Panduit Corp
PRWP1SA-D
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
PRWP1SA-DPanduit CorpVS
-