Part Details for PRX+14330M-L036 by HSI Sensing
Overview of PRX+14330M-L036 by HSI Sensing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRX+14330M-L036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71527732
|
RS | Sensor, SPDT, 0.20" Sensing Range, 5/8" x 3-5/8", 3A/120VAC, 2A/24VDC, Metric Thre | HSI Sensing PRX+14330M-L036 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$250.7900 / $269.6700 | RFQ |