Part Details for PRX+13340-L036 by HSI Sensing
Overview of PRX+13340-L036 by HSI Sensing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69133-404HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 4 Positions, 2.54 mm (0.100in) Pitch. | |
10118744-1133409LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 9p | |
10106133-4009001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 2HDP 36S 2HDP |
Price & Stock for PRX+13340-L036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71527718
|
RS | Sensor, Spot On, SPDT, 0.40" Sensing Range, 5/8" x 2-3/4", 3A/120VAC, 2A/24VDC | HSI Sensing PRX+13340-L036 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$193.3800 / $212.5000 | RFQ |