Part Details for PRX+1900-0000 (ALTERNATE: PRX+1900-BP) by HSI Sensing
Overview of PRX+1900-0000 (ALTERNATE: PRX+1900-BP) by HSI Sensing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRX+1900-0000 (ALTERNATE: PRX+1900-BP)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70169015
|
RS | Switch, Proximity, 100 VDC (Max.), 0.25 Adc (Max.), 3 W (Max.), NC/NO, SPDT | HSI Sensing PRX+1900-0000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 21 |
|
$12.7900 / $13.4600 | Buy Now |