There are no models available for this part yet.
Overview of PS-030300-MM0-TSA10 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9122AI-2D3-25E303.030000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO | |
SiT9122AC-2DF-25S303.030000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO | |
SiT9122AC-2C2-25E303.030000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for PS-030300-MM0-TSA10 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PS-030300-MM0-TSA1
|
Avnet Americas | Cable Assembly UL 2464 10m 3POS M12 Circular to 3POS M12 Circular PL-PL - Bulk (Alt: PS-030300-MM0-TSA1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$12.8004 | Buy Now | |
DISTI #
523-PS030300MM0TSA10
|
Mouser Electronics | Sensor Cables / Actuator Cables M12P CONN MM CONN MM PIN RoHS: Compliant | 0 |
|
$20.7900 / $28.0800 | Order Now |