Part Details for PS-11276 by BUD Industries Inc
Overview of PS-11276 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-11276
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4765
|
Newark | Enclosure, Box, Polystyrene, Gray, Enclosure Type:Multipurpose, Enclosure Material:Polystyrene, External Height - Metric:160Mm, External Width - Metric:95Mm, External Depth - Metric:36Mm, Ip Rating:-, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Bud Industries PS-11276 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$10.3300 / $11.7400 | Buy Now |
DISTI #
PS-11276-ND
|
DigiKey | BOX ABS GRAY 6.3"L X 3.75"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3000 | Buy Now |
DISTI #
563-PS-11276
|
Mouser Electronics | Enclosures, Boxes, & Cases Plastibox Style C Series Plastic Electronic Enclosure (1.4 X 3.8 X 6.3 In) RoHS: Compliant | 0 |
|
$9.9700 / $11.2400 | Order Now |
DISTI #
71274425
|
RS | Enclosure, ABS, UL94-HB,6.30x3.75x1.41,Gray, Plastibox Style C | Bud Industries PS-11276 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2600 / $10.8200 | RFQ |
|
Future Electronics | PS Series 6.30 inch x 3.75 inch x 6.08 inch Textured Body Style C Plastic Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$9.4500 / $9.9200 | Buy Now |
|
Onlinecomponents.com | Gray Polyester Box RoHS: Compliant |
20 In Stock 94 Factory Stock |
|
$8.4400 / $10.7400 | Buy Now |
DISTI #
51557614
|
Verical | Gray Polyester Box Min Qty: 5 Package Multiple: 5 Date Code: 1402 | Americas - 20 |
|
$13.8402 | Buy Now |
|
Master Electronics | Gray Polyester Box RoHS: Compliant |
20 In Stock 94 Factory Stock |
|
$8.4400 / $10.7400 | Buy Now |
DISTI #
10014076
|
TestEquity LLC | Bud Industries PS-11276 Plastibox Style C Electronic Enclosure, 1.4x3.8x6.3 in | 94 |
|
$9.7700 | Buy Now |