Part Details for PS-11505-G by BUD Industries Inc
Overview of PS-11505-G by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-11505-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25B6466
|
Newark | Enclosure, Box, Plastic, Gray, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:189Mm, External Width - Metric:134Mm, External Depth - Metric:55Mm, Ip Rating:-, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Bud Industries PS-11505-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 572 |
|
$9.9600 / $11.2500 | Buy Now |
DISTI #
PS-11505-G-ND
|
DigiKey | BOX ABS GRAY 7.44"L X 5.28"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6000 | Buy Now |
DISTI #
563-PS11505-G
|
Mouser Electronics | Enclosures, Boxes, & Cases Plastibox Style E Plastic Electronic Enclosure Gray (2.2 X 7.4 X 5.3 In) RoHS: Compliant | 2 |
|
$9.6600 / $10.8200 | Buy Now |
DISTI #
71274433
|
RS | Enclosure, Utility, Plastic,7.44x5.27x2.15,Gray, Plastibox Style E | Bud Industries PS-11505-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1600 / $11.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.0000 | Buy Now |
|
Onlinecomponents.com | Plastibox - Style E - High Impact ABS - Gray RoHS: Compliant |
3 In Stock 572 Factory Stock |
|
$7.0800 / $11.1400 | Buy Now |
|
Master Electronics | Plastibox - Style E - High Impact ABS - Gray RoHS: Compliant |
3 In Stock 572 Factory Stock |
|
$7.0800 / $11.1400 | Buy Now |
DISTI #
10014085
|
TestEquity LLC | Bud Industries PS-11505-G Plastibox Style E Electronic Enclosure, Gray, 2.2x7.4x5.3 in | 572 |
|
$9.2300 | Buy Now |