Part Details for PS-11553-G by BUD Industries Inc
Overview of PS-11553-G by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-11553-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
377-1160-ND
|
DigiKey | BOX ABS GRAY 6.88"L X 4.88"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
19 In Stock |
|
$5.0000 / $7.1000 | Buy Now |
DISTI #
563-PS-11553-G
|
Mouser Electronics | Enclosures, Boxes, & Cases Plastibox Style F Plastic Electronic Enclosure Gray (1.5 X 4.9 X 6.9 In) RoHS: Compliant | 0 |
|
$5.0000 / $7.1000 | Order Now |
DISTI #
70148266
|
RS | Enclosure, Clamshell, Desktop, ABS, UL94HB, Gray,6.87x4.87x1.52 In, Plastibox Style F | Bud Industries PS-11553-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7300 / $8.1200 | RFQ |
|
Future Electronics | PLASTIBOX-STYLE F - GRAY RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$5.6000 / $5.8500 | Buy Now |
|
Onlinecomponents.com | Access Plastibox Inside Dim 6 1/2 X 4 1/2 X 1 1/4 Textured Body/Smooth Top RoHS: Compliant |
137 In Stock 2743 Factory Stock |
|
$5.1200 / $7.3200 | Buy Now |
|
Master Electronics | Access Plastibox Inside Dim 6 1/2 X 4 1/2 X 1 1/4 Textured Body/Smooth Top RoHS: Compliant |
137 In Stock 2743 Factory Stock |
|
$5.1200 / $7.3200 | Buy Now |
DISTI #
10014093
|
TestEquity LLC | Bud Industries PS-11553-G Plastibox Style F Electronic Enclosure, Gray, 1.5x4.9x6.9 in | 2743 |
|
$6.1500 | Buy Now |