There are no models available for this part yet.
Overview of PS-125-150-WT-2 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PS-125-150-WT-2 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AH7351
|
Newark | Ps-125-150-Wt-2/Roll Of 5000 Each |Brady PS-125-150-WT-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 5 |
|
$1,539.0000 | Buy Now | |
DISTI #
2267-PS-125-150-WT-2-ND
|
DigiKey | SLEEVE, 0.125 IN DIA X 0.75 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,671.5500 | Buy Now | |
DISTI #
71093508
|
RS | IP Series PermaSleeve Polyolefin Wire Marking Sleeves | Brady PS-125-150-WT-2 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Reel | 1 |
|
$1,539.0000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$1,175.6300 | Buy Now | ||
Onlinecomponents.com | BRADY IP® Series PermaSleeve® Heat Shrink Tubing: Polyolefin, White, 0.236 in H x 0.75 in W RoHS: Compliant | 0 |
|
$1,478.0600 / $1,539.0000 | Buy Now |