Part Details for PS-12650 M6 by Power Sonic Corporation
Overview of PS-12650 M6 by Power Sonic Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61126-502CALF | Amphenol Communications Solutions | Assembly, Bottom Mount, S/D(68Pins),SMT I.L., Type 123, 3.3V, 0mm s/o, Right Push Rod Eject, 8mm Card Travel, Narrow Body |
Price & Stock for PS-12650 M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006374966
|
Sager | Sealed Lead Acid Battery PS-12650B 12V67.5Ah, B Min Qty: 1 | 0 |
|
$134.8200 / $141.5600 | Buy Now |