Part Details for PS-14-19 by Essentra Components
Overview of PS-14-19 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-14-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4698-ND
|
DigiKey | BRD SPT REST MNT SNAP LOCK 7/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2000 In Stock |
|
$0.2386 / $0.6200 | Buy Now |
DISTI #
144-PS-14-19
|
Mouser Electronics | Standoffs & Spacers CB Spt,Rest Mnt,Natural,7/8 in Spc, CB Support,Rest Mnt,Natural RoHS: Compliant | 0 |
|
$0.2380 / $0.6100 | Order Now |
DISTI #
70906568
|
RS | Spacer, Rest Mnt, Natural, 7/8 in | Essentra Components PS-14-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2570 / $0.2790 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2090 | Buy Now |
|
Onlinecomponents.com | PCB Support - Flat Rest - Locking Arrowhead - Overall Width 14.2 mm (0.560 in) - Spacer Length 22.2 mm (0.875 in) - Style 1 RoHS: Compliant | 0 |
|
$0.1881 / $0.3200 | Buy Now |
DISTI #
RICPS-14-19
|
DB Roberts | CB SptRest MntNatural7/8 in Spc CB Support Rest Mnt Natural | 0 |
|
RFQ |