Part Details for PS-1505 by Altech Corporation
Overview of PS-1505 by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-1505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-PS-1505
|
Mouser Electronics | DIN Rail Power Supplies 5VDC 2.4A 12W SLIMLINE P/S RoHS: Compliant | 0 |
|
$38.7300 / $46.2100 | Order Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 5V 2.4A 12W RoHS: Compliant |
4 In Stock |
|
$36.3900 / $126.6900 | Buy Now |
DISTI #
51513836
|
Verical | AC/DC Power Supply Single-OUT 5V 2.4A 12W 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1411 | Americas - 3 |
|
$156.2145 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 5V 2.4A 12W RoHS: Compliant |
4 In Stock |
|
$36.3900 / $126.6900 | Buy Now |
Part Details for PS-1505
PS-1505 CAD Models
PS-1505 Part Data Attributes
|
PS-1505
Altech Corporation
Buy Now
|
Compare Parts:
PS-1505
Altech Corporation
|
Samacsys Manufacturer | Altech |