Datasheets
PS-20SD-D4C2 by:

Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug

Part Details for PS-20SD-D4C2 by Japan Aviation Electronics Industry Limited

Overview of PS-20SD-D4C2 by Japan Aviation Electronics Industry Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PS-20SD-D4C2

Part # Distributor Description Stock Price Buy
DISTI # PS-20SD-D4C2-ND
DigiKey CONN RCPT HSG 20POS 2.54MM Min Qty: 424 Lead time: 15 Weeks Container: Bulk Temporarily Out of Stock
  • 424 $1.1210
$1.1210 Buy Now

Part Details for PS-20SD-D4C2

PS-20SD-D4C2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PS-20SD-D4C2 Part Data Attributes

PS-20SD-D4C2 Japan Aviation Electronics Industry Limited
Buy Now Datasheet
Compare Parts:
PS-20SD-D4C2 Japan Aviation Electronics Industry Limited Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.236 inch
Body Depth 0.55 inch
Body Length 1 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Finish Mating AU ON NI
Contact Gender FEMALE
Contact Material BERYLLIUM COPPER
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Durability 500 Cycles
Filter Feature NO
Insertion Force-Max 3.058 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYESTER
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Number Of Connectors ONE
Number of Rows Loaded 2
Plating Thickness 4u inch
Rated Current (Signal) 3 A
Reference Standard UL
Total Number of Contacts 20
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG
Withdrawl Force-Min .3892 N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS-20SD-D4C2 by Japan Aviation Electronics Industry Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS-20SD-D4C2 by Japan Aviation Electronics Industry Limited

  • Please alert me when PS-20SD-D4C2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PS-20SD-D4C2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS-20SD-D4C2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PS-20SD-D4C2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS-20SD-D4C2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS-20SD-D4C2 by Japan Aviation Electronics Industry Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: