PS-20SEN-D4P1-1C
Description: Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Receptacle

Overview of PS-20SEN-D4P1-1C by Japan Aviation Electronics Industry Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for PS-20SEN-D4P1-1C by Japan Aviation Electronics Industry Limited

Part # Manufacturer Description Stock Price Buy
DISTI # PS-20SEN-D4P1-1C-ND
DigiKey CONN RCPT 20POS IDC 28AWG GOLD Min Qty: 100 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $4.8934
$4.8934 Buy Now
DISTI # C1S400200042200
Chip1Stop Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount RoHS: Compliant pbFree: Yes 2050
  • 1 $4.3100
  • 10 $3.2100
  • 25 $2.6000
  • 50 $2.4700
  • 250 $2.3600
  • 500 $2.0100
  • 1,000 $1.9600
$1.9600 / $4.3100 Buy Now
DISTI # C1S400200169437
Chip1Stop Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount RoHS: Compliant pbFree: Yes 257
  • 307 $1.3900
$1.3900 Buy Now

CAD Models for PS-20SEN-D4P1-1C by Japan Aviation Electronics Industry Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PS-20SEN-D4P1-1C by Japan Aviation Electronics Industry Limited

PS-20SEN-D4P1-1C
Japan Aviation Electronics Industry Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code
compliant
Additional Feature
POLARIZED
Body Breadth
0.287 inch
Body Depth
0.41 inch
Body Length
1.18 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (4) OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
3.058 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Plating Thickness
4u inch
Polarization Key
SHRD CENTER
Rated Current (Signal)
1 A
Reference Standard
UL
Termination Type
IDC
Total Number of Contacts
20
UL Flammability Code
94V-0
Wire Size-Max
28 AWG
Wire Size-Min
28 AWG
Withdrawl Force-Min
.3892 N
Want to compare parts?
  1. PS-20SEN-D4P1-1C
    Japan Aviation Electronics Industry Limited
    Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Receptacle
    VS

Related Parts for PS-20SEN-D4P1-1C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS-20SEN-D4P1-1C by Japan Aviation Electronics Industry Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS-20SEN-D4P1-1C by Japan Aviation Electronics Industry Limited

Select Manufacturer
Which Manufacturer of PS-20SEN-D4P1-1C would you like to use for your alert(s)?
  • Please alert me when PS-20SEN-D4P1-1C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PS-20SEN-D4P1-1C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS-20SEN-D4P1-1C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PS-20SEN-D4P1-1C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS-20SEN-D4P1-1C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS-20SEN-D4P1-1C by Japan Aviation Electronics Industry Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: