Part Details for PS-24AS by Radio Design Labs
Overview of PS-24AS by Radio Design Labs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC424A-SX | Analog Devices | 5 dB LSB 6-Bit Digital Attenua | |
AD7724ASTZ-REEL | Analog Devices | FOUR CHANNEL SIGMA DELTA MODUL | |
AD7724ASTZ | Analog Devices | FOUR CHANNEL SIGMA DELTA MODUL |
Price & Stock for PS-24AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88C6506
|
Newark | Adapter, Ac-Dc, 24V, 0.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:12W, Output Voltage - Output 1:24V, Output Current - Output 1:500Ma, Output Voltage - Output 2:-, Output Current - Output 2:- |Radio Design Labs PS-24AS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$43.3000 | Buy Now |