There are no models available for this part yet.
Overview of PS-24AX by Radio Design Labs
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS9124-AX | Renesas Electronics Corporation | High CMR, 10 Mbps Open Collector Output Type 5-PIN SOP (SO-5) Photocoupler, , / |
Price & Stock for PS-24AX by Radio Design Labs
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AC4649
|
Newark | Adapter, Ac-Dc, 24V, 0.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:12W, Output Voltage - Output 1:24V, Output Current - Output 1:500Ma, Output Voltage - Output 2:-, Output Current - Output 2:- |Radio Design Labs PS-24AX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.3200 | Buy Now |