Part Details for PS-30SD-D4TS1-1 by Japan Aviation Electronics Industry Limited
Overview of PS-30SD-D4TS1-1 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-30SD-D4TS1-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS-30SD-D4TS1-1-ND
|
DigiKey | CONN RCPT 30POS 0.1 GOLD PCB Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for PS-30SD-D4TS1-1
PS-30SD-D4TS1-1 CAD Models
PS-30SD-D4TS1-1 Part Data Attributes:
|
PS-30SD-D4TS1-1
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
PS-30SD-D4TS1-1
Japan Aviation Electronics Industry Limited
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.238 inch | |
Body Depth | 0.378 inch | |
Body Length | 1.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (4) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.058 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3892 N |
Alternate Parts for PS-30SD-D4TS1-1
This table gives cross-reference parts and alternative options found for PS-30SD-D4TS1-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS-30SD-D4TS1-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89898-315B | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | PS-30SD-D4TS1-1 vs 89898-315B |
5-532956-5 | 30 MODII 2PC CE RCPT ASSY, RoHS | TE Connectivity | PS-30SD-D4TS1-1 vs 5-532956-5 |
71609-315 | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Detent, Gray Insulator, Receptacle | Amphenol FCi | PS-30SD-D4TS1-1 vs 71609-315 |
1-534267-2 | 30 MODIV VRT DR OE 100/125 | TE Connectivity | PS-30SD-D4TS1-1 vs 1-534267-2 |
202YC30 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | PS-30SD-D4TS1-1 vs 202YC30 |
202Y30 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | PS-30SD-D4TS1-1 vs 202Y30 |
202YL30 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | PS-30SD-D4TS1-1 vs 202YL30 |
89891-315 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Detent, Blue Insulator, Receptacle | Amphenol FCi | PS-30SD-D4TS1-1 vs 89891-315 |
532956-5 | 30 MODII 2PC CE RCPT ASSY | TE Connectivity | PS-30SD-D4TS1-1 vs 532956-5 |
5-534204-4 | 30 MODU 2-PC CE RECP ASSY, RoHS | TE Connectivity | PS-30SD-D4TS1-1 vs 5-534204-4 |