Datasheets
PS-31 SUS304 300MM by: OMRON Corporation

Part Details for PS-31 SUS304 300MM by OMRON Corporation

Overview of PS-31 SUS304 300MM by OMRON Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10164491-001LF Amphenol Communications Solutions Crimped lead of Minitek® 2.00mm pitch with Tin plated terminals. Standard cable of 300mm length in receptacle-to-receptacle configurations. Wire size AWG 28.
10163353-P0030YYLF Amphenol Communications Solutions Crimped lead of Minitek 1.00mm pitch with Tin plated terminals. Standard cable of 300mm length in receptacle-to-receptacle configurations. Wire size AWG 30.
10164492-M0030GLF Amphenol Communications Solutions Crimped lead of Dubox® 2.54mm pitch with Gold plated terminals. Standard cable of 300mm length in receptacle-to-receptacle configurations. Wire size AWG 24.

Price & Stock for PS-31 SUS304 300MM

Part # Distributor Description Stock Price Buy
DISTI # PS-31-SUS304-03M
TME Sensor for fluid level controllers, Mat: stainless steel Min Qty: 1 0
  • 1 $62.8000
  • 5 $58.3200
  • 10 $54.2400
$54.2400 / $62.8000 RFQ

Part Details for PS-31 SUS304 300MM

PS-31 SUS304 300MM CAD Models

PS-31 SUS304 300MM Part Data Attributes

PS-31 SUS304 300MM OMRON Corporation
Buy Now Datasheet
Compare Parts:
PS-31 SUS304 300MM OMRON Corporation
Samacsys Manufacturer Omron Electronics

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS-31 SUS304 300MM by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS-31 SUS304 300MM by OMRON Corporation

Select Manufacturer
Which Manufacturer of PS-31 SUS304 300MM would you like to use for your alert(s)?
  • Please alert me when PS-31 SUS304 300MM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PS-31 SUS304 300MM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS-31 SUS304 300MM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PS-31 SUS304 300MM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS-31 SUS304 300MM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS-31 SUS304 300MM by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: