There are no models available for this part yet.
Overview of PS-375-150-WT by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PS-375-150-WT by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04H2444
|
Newark | Ps-375-150-Wt/Roll Of 1000 Each Rohs Compliant: Yes |Brady PS-375-150-WT RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 20 |
|
$1,379.0000 | Buy Now | |
DISTI #
71093534
|
RS | IP Series PermaSleeve Polyolefin Wire Marking Sleeves | Brady PS-375-150-WT RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Reel | 0 |
|
$1,379.0000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$1,053.4100 | Buy Now | ||
DISTI #
BRAPS-375-150-WT
|
Heilind Electronics | 1.500WX0.645H,B342POLYOLEFIN 1 PKG=1000 | Americas - 1 in Stock |
|
$1,223.3065 / $1,264.0834 | Buy Now | |
Onlinecomponents.com | IP Series PermaSleeve Polyolefin Wire Marking Sleeves RoHS: Compliant |
1 In Stock |
|
$1,324.3900 / $1,379.0000 | Buy Now | ||
DISTI #
BRAPS-375-150-WT
|
Interstate Connecting Components | 1.500WX0.645H,B342POLYOLEFIN 1 PKG=1000 | 1 |
|
$1,223.3065 / $1,264.0834 | Buy Now | |
Master Electronics | IP Series PermaSleeve Polyolefin Wire Marking Sleeves RoHS: Compliant |
1 In Stock |
|
$1,324.3900 / $1,379.0000 | Buy Now | ||
DISTI #
10026921
|
Techni-Tool, Inc. | Brady PS-375-150-WT PermaSleeve Wire Markers, 1.5 X 0.645", B-342, 1000 per Roll, White | 0 |
|
$1,379.0000 | Buy Now | |
DISTI #
10026921
|
TestEquity LLC | Brady PS-375-150-WT PermaSleeve Wire Markers, 1.5 X 0.645", B-342, 1000 per Roll, White | 0 |
|
$1,379.0000 | Buy Now |