There are no models available for this part yet.
Overview of PS-5SD-S4C2 by Japan Aviation Electronics Industry Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PS-5SD-S4C2 by Japan Aviation Electronics Industry Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
670-3093-ND
|
DigiKey | CONN RCPT HSG 5POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1585 In Stock |
|
$0.4785 / $1.3200 | Buy Now | |
DISTI #
C1S400200043023
|
Chip1Stop | Conn Housing SKT 5 POS 2.54mm Crimp ST Cable Mount RoHS: Compliant pbFree: No | 10 |
|
$0.6380 / $0.7650 | Buy Now |
CAD Models for PS-5SD-S4C2 by Japan Aviation Electronics Industry Limited
Part Data Attributes for PS-5SD-S4C2 by Japan Aviation Electronics Industry Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.148 inch
|
Body Depth
|
0.551 inch
|
Body Length
|
0.5 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
5
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
36 AWG
|
Alternate Parts for PS-5SD-S4C2
This table gives cross-reference parts and alternative options found for PS-5SD-S4C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS-5SD-S4C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51724-10209614A0 | Board Connector, 112 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol FCi | PS-5SD-S4C2 vs 51724-10209614A0 |
51724-10109615A0 | Board Connector, 112 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol FCi | PS-5SD-S4C2 vs 51724-10109615A0 |
51724-10909607A0 | Board Connector, 112 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol FCi | PS-5SD-S4C2 vs 51724-10909607A0 |
51724-11009606A0 | Board Connector, 112 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol FCi | PS-5SD-S4C2 vs 51724-11009606A0 |
51724-11209604A0 | Board Connector, 112 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol FCi | PS-5SD-S4C2 vs 51724-11209604A0 |
430-1-005-X-KS0 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking | MPE-Garry GmbH | PS-5SD-S4C2 vs 430-1-005-X-KS0 |
65039-032ELF | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator | Amphenol FCi | PS-5SD-S4C2 vs 65039-032ELF |
51724-11109605A0 | Board Connector, 112 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol FCi | PS-5SD-S4C2 vs 51724-11109605A0 |
432-1-005-X-KS0 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking | MPE-Garry GmbH | PS-5SD-S4C2 vs 432-1-005-X-KS0 |
432-3-005-X-KS0 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking | MPE-Garry GmbH | PS-5SD-S4C2 vs 432-3-005-X-KS0 |