There are no models available for this part yet.
Overview of PS-6-01 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PS-6-01 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC1762-ND
|
DigiKey | BRD SPT REST MNT SNAP LOCK 3/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1807 In Stock |
|
$0.1130 / $0.2200 | Buy Now | |
DISTI #
144-PS-6-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Rest Mnt,Natural,3/8 in Spc RoHS: Compliant | 718 |
|
$0.1130 / $0.2000 | Buy Now | |
Future Electronics | PS Series Natural Color Nylon 0.375 inch Push Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1360 | Buy Now | ||
DISTI #
RICPS-6-01
|
Heilind Electronics | CB SptRest MntNatural3/8 in Spc CB Support Rest Mnt Natural | Americas - 24 in Stock |
|
$0.1953 | Buy Now | |
Onlinecomponents.com | PCB Support - Flat Rest - Locking Arrowhead - Overall Width 14.2 mm (0.560 in) - Spacer Length 9.5 mm (0.375 in) - Style 1 RoHS: Compliant |
1730 In Stock |
|
$0.1147 / $0.1536 | Buy Now | ||
DISTI #
RICPS-6-01
|
Interstate Connecting Components | CB SptRest MntNatural3/8 in Spc CB Support Rest Mnt Natural | 8 |
|
$0.1953 | Buy Now | |
DISTI #
RICPS-6-01
|
DB Roberts | CB SptRest MntNatural3/8 in Spc CB Support Rest Mnt Natural | 0 |
|
RFQ | ||
Master Electronics | PCB Support - Flat Rest - Locking Arrowhead - Overall Width 14.2 mm (0.560 in) - Spacer Length 9.5 mm (0.375 in) - Style 1 RoHS: Compliant |
1730 In Stock |
|
$0.1147 / $0.1536 | Buy Now |