Part Details for PS-628F1 by Power-Sonic Corporation
Overview of PS-628F1 by Power-Sonic Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-628F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3414-PS-628F1-ND
|
DigiKey | BATTERY LEAD ACID 6V 2.9AH Min Qty: 20 Container: Case MARKETPLACE PRODUCT |
160 In Stock |
|
$16.5600 / $17.6600 | Buy Now |
DISTI #
547-PS-628F1
|
Mouser Electronics | Sealed Lead Acid Battery PS-628 6V2.9AH F1 | 0 |
|
$5.9200 / $10.4700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$7.3100 / $9.6800 | Buy Now |