Part Details for PS-723BQ by Mallory Sonalert Products Inc
Overview of PS-723BQ by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-723BQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R8278
|
Newark | 5-15Dc 105Db 2.5-4.5Khz Srn 39X47X23Stk |Mallory PS-723BQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9300 / $16.8500 | Buy Now |
DISTI #
PS-723BQ-ND
|
DigiKey | BUZZER PIEZO 12V 47X39MM BASE Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2100 | Buy Now |
DISTI #
539-PS723BQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators SIREN, 5-15VDC 105DB, 47X39X22MM RoHS: Compliant | 34 |
|
$11.1100 / $16.2400 | Buy Now |
DISTI #
70186707
|
RS | Buzzers, Siren, Piezo, 5-15VDC, 105dB, Bracket Mount, Lead Wire, 2kHz, PS Series | Mallory Sonalert PS-723BQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$11.4800 / $14.3500 | Buy Now |
|
Future Electronics | Audio 5VDC 15VDC 150mA 12VDC 105dBA 2500Hz to 4500Hz Wire Lead Flange Mount RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$12.4300 / $13.0500 | Buy Now |
|
Onlinecomponents.com | Audio 5VDC 15VDC 150mA 12VDC 105dBA 2500Hz to 4500Hz Wire Lead Flange Mount RoHS: Compliant |
171 In Stock 40 Factory Stock |
|
$4.9600 / $19.7100 | Buy Now |
DISTI #
51657011
|
Verical | Audio Indicator Piezo 5VDC 15VDC 150mA 12VDC 105dBA 2500Hz to 4500Hz Flange Mount Wire Lead Bulk Min Qty: 4 Package Multiple: 2 Date Code: 1842 | Americas - 170 |
|
$9.9749 / $25.3995 | Buy Now |
DISTI #
000000000003144515
|
Sager | Piezo Buzzers & Audio Indicators SIREN, 5-15VDC 105DB, 47X39X22MM Min Qty: 1 | 0 |
|
$6.0300 / $11.5800 | Buy Now |
|
Master Electronics | Audio 5VDC 15VDC 150mA 12VDC 105dBA 2500Hz to 4500Hz Wire Lead Flange Mount RoHS: Compliant |
171 In Stock 40 Factory Stock |
|
$4.9600 / $19.7100 | Buy Now |
Part Details for PS-723BQ
PS-723BQ CAD Models
PS-723BQ Part Data Attributes:
|
PS-723BQ
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
PS-723BQ
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |