Part Details for PS-733EWDGQ by Mallory Sonalert Products Inc
Overview of PS-733EWDGQ by Mallory Sonalert Products Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-733EWDGQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK5604
|
Newark | Alarm, Piezo, 85Db, 4.5Khz, Transducer Function:Alarm, Tones:Siren Sweep, Supply Voltage Min:5Vdc, Supply Voltage Max:15Vdc, Operating Current Max:200Ma, Sound Level Spl:85Db, Resonant Frequency:4.5Khz, Product Range:- |Mallory PS-733EWDGQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$8.3400 / $12.3700 | Buy Now |
DISTI #
458-PS-733EWDGQ-ND
|
DigiKey | 5-15DC 95DB 2.5-4.5HZ FS 32X46X1 Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
38 In Stock |
|
$8.6554 / $13.4300 | Buy Now |
DISTI #
539-PS-733EWDGQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 5-15DC 95DB 2.5-4.5HZ FS 32X46X18 GREEN RoHS: Compliant | 3 |
|
$8.3200 / $12.9700 | Buy Now |
DISTI #
V99:2348_28993465
|
Arrow Electronics | Audio Piezo Element Piezo 5VDC 15VDC 200mA 12VDC 85dB Bracket Mount Wire Lead Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2410 | Americas - 1 |
|
$9.9969 / $12.4051 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 35 Factory Stock |
|
$6.5500 / $15.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 35 Factory Stock |
|
$6.5500 / $15.8700 | Buy Now |