Part Details for PS-S1005 by Altech Corporation
Overview of PS-S1005 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-S1005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-PS-S1005
|
Mouser Electronics | DIN Rail Power Supplies 5VDC 2A 10W SINGLE OUTPUT DIN RoHS: Compliant | 0 |
|
$38.0400 / $44.8400 | Order Now |
|
Future Electronics | PS-S10 Series 10 W Single Output 5 V Universal AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$40.1800 / $42.1900 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 5V 2A 10W RoHS: Compliant |
6 In Stock |
|
$35.9200 / $47.5500 | Buy Now |
DISTI #
62405034
|
Verical | AC/DC Power Supply Single-OUT 5V 2A 10W 6-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2227 | Americas - 5 |
|
$56.9875 / $60.1899 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Master Electronics | AC/DC Power Supply Single-OUT 5V 2A 10W RoHS: Compliant |
6 In Stock |
|
$35.9200 / $47.5500 | Buy Now |
Part Details for PS-S1005
PS-S1005 CAD Models
PS-S1005 Part Data Attributes
|
PS-S1005
Altech Corporation
Buy Now
|
Compare Parts:
PS-S1005
Altech Corporation
|
Samacsys Manufacturer | Altech |