Part Details for PS-SP11142 by Mean Well
Overview of PS-SP11142 by Mean Well
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-SP11142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y1844
|
Newark | 48V 12.5A 600W Ac Dc Switching Power Supply, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:600W, Output Voltage - Output 1:48V, Output Current - Output 1:12.5A, Output Voltage - Output 2:-, Product Range:- Rohs Compliant: Yes |Mean Well PS-SP11142 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$92.4300 / $109.2400 | Buy Now |