There are no models available for this part yet.
Overview of PS-USB3.0A-M-009-G5-B-01 by Ingun Prufmittelbau GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
12401981E422A | Amphenol Communications Solutions | USB3 GEN1, Type C Plug | |
89KTP0602Q-USB | Renesas Electronics Corporation | Evaluation Board for 89HP0602Q USB3 Repeater, 1-lane, 5Gbps | |
89KTP0504U | Renesas Electronics Corporation | Evaluation Board for 89HP0504U USB3 Repeater, 2-lane, 5Gbps |
Price & Stock for PS-USB3.0A-M-009-G5-B-01 by Ingun Prufmittelbau GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IGN-112624
|
TME | Test plug, PS, L: 52mm, 90Ω, W: 35mm, USB A, H: 27mm, 5Gbps Min Qty: 1 | 0 |
|
$264.7000 / $282.3400 | RFQ |