Part Details for PS000DS3B by TE Connectivity
Overview of PS000DS3B by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS000DS3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9672
|
Newark | Ps000Ds3B=C4564 |Corcom Te Connectivity PS000DS3B Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$26.6100 / $29.8500 | Buy Now |
DISTI #
40P6240
|
Newark | Ps000Ds3B=C4564 |Corcom Te Connectivity PS000DS3B Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0800 / $23.9500 | Buy Now |
DISTI #
2266-PS000DS3B-ND
|
DigiKey | AC Power Entry Modules 3A DUAL F Min Qty: 3 Container: Tray MARKETPLACE PRODUCT |
112 In Stock |
|
$22.7500 / $25.7300 | Buy Now |
DISTI #
592-PS000DS3B
|
Mouser Electronics | AC Power Entry Modules 3A DUAL FUSE SNAP IN MOUNT RoHS: Compliant | 0 |
|
$24.7000 | Order Now |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC/120VAC 3A Switch ST 1 Port RoHS: Compliant |
152 In Stock |
|
$19.4000 / $27.8500 | Buy Now |
DISTI #
16506461
|
Verical | Power Entry Module EMI/RFI Filtered PL 3 POS (115VAC/230)VACVAC 3A Switch ST 1 Port Min Qty: 3 Package Multiple: 1 | Americas - 112 |
|
$21.3300 / $24.1300 | Buy Now |
DISTI #
51586293
|
Verical | Power Entry Module EMI/RFI Filtered PL 3 POS (115VAC/230)VACVAC 3A Switch ST 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 1403 | Americas - 38 |
|
$30.9734 / $34.9435 | Buy Now |
DISTI #
CORPS000DS3B
|
Interstate Connecting Components | PS000DS3B=C4564 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity PS000DS3B
|
PEI Genesis | Mains Power Connector 115/230 | 152 |
|
Buy Now | |
DISTI #
000000000000022811
|
Sager | AC Power Entry Modules 3A DUAL FUSE SNAP IN MOUNT Min Qty: 80 | 0 |
|
$18.8900 / $23.4200 | Buy Now |
Part Details for PS000DS3B
PS000DS3B CAD Models
PS000DS3B Part Data Attributes:
|
PS000DS3B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PS000DS3B
TE Connectivity
MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |