Part Details for PS000DS60 by TE Connectivity
Overview of PS000DS60 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS000DS60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3291
|
Newark | Ps000Ds60=C1035 |Corcom Te Connectivity PS000DS60 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 192 |
|
$27.5900 / $27.9600 | Buy Now |
DISTI #
40P6241
|
Newark | Ps000Ds60=C1035 |Corcom Te Connectivity PS000DS60 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0700 / $20.5200 | Buy Now |
DISTI #
PS000DS60-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 80 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1620 | Buy Now |
DISTI #
6609107-8
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse ST 1 Port - Bulk (Alt: 6609107-8) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0510 / $20.5190 | Buy Now |
DISTI #
592-PS000DS60
|
Mouser Electronics | AC Power Entry Modules 6A DUAL FUSE SNAP IN MOUNT RoHS: Compliant | 620 |
|
$19.9900 / $26.9800 | Buy Now |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse ST 1 Port RoHS: Compliant |
192 Partner Stock |
|
$18.3000 / $40.1000 | Buy Now |
DISTI #
CORPS000DS60
|
Interstate Connecting Components | 6609107-8 PS000DS60=C1035 | 0 |
|
$21.2308 / $22.5782 | Buy Now |
|
Master Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse ST 1 Port RoHS: Compliant |
192 Partner Stock |
|
$18.3000 / $40.1000 | Buy Now |
Part Details for PS000DS60
PS000DS60 CAD Models
PS000DS60 Part Data Attributes
|
PS000DS60
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PS000DS60
TE Connectivity
MAINS POWER CONNECTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CII TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity |