Part Details for PS05-A250KP-5W by CUI Devices
Overview of PS05-A250KP-5W by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS05-A250KP-5W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PS05-A250KP-5W-ND
|
DigiKey | SENSOR 36.26PSIA .15V Min Qty: 1 Lead time: 8 Weeks Container: Box |
8 In Stock |
|
$37.1250 / $40.0700 | Buy Now |
DISTI #
179-PS05-A250KP-5W
|
Mouser Electronics | Industrial Pressure Sensors pressure sensor, ratiometric, 250kPa, absolute, 1.5mA excitation, 5 wire RoHS: Compliant | 10 |
|
$42.9000 / $56.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks Container: Box | 0Box |
|
$38.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.5900 / $74.2500 | Buy Now |