Part Details for PS0610-06 by PBC Linear
Overview of PS0610-06 by PBC Linear
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS0610-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72257262
|
RS | Sleeve Bearing, Inner Lined Housing, 0.375" ID, 0.625" OD, 0.750" L, PS Series | PBC Linear PS0610-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$15.7400 / $19.6700 | Buy Now |