Part Details for PS0612FKE070R005L by YAGEO Corporation
Overview of PS0612FKE070R005L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PS0612FKE070R005L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK9827
|
Newark | Res, R005, 1W, 0612, Metal Alloy, Resistance:0.005Ohm, Product Range:Ps Series, Resistor Case/Package:0612 Wide [1632 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Length:1.6Mm Rohs Compliant: Yes |Yageo PS0612FKE070R005L Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4080 | Buy Now |
DISTI #
59AK3917
|
Newark | Res, R005, 1W, 0612, Metal Alloy, Resistance:0.005Ohm, Product Range:Ps Series, Resistor Case/Package:0612 Wide [1632 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Length:1.6Mm Rohs Compliant: Yes |Yageo PS0612FKE070R005L Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3130 / $0.4170 | Buy Now |
DISTI #
YAG6116CT-ND
|
DigiKey | RES 0.005 OHM 1% 1W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13544 In Stock |
|
$0.2803 / $0.8600 | Buy Now |
DISTI #
PS0612FKE070R005L
|
Avnet Americas | Current Sense Low TCR Chip Resistor Metal Alloy 0612 5mOhm 1% Emboss T/R - Tape and Reel (Alt: PS0612FKE070R005L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2615 / $0.2939 | Buy Now |
DISTI #
603-S0612FKE070R005L
|
Mouser Electronics | Current Sense Resistors - SMD 5 mOhms 1 Watts 1 % 50 ppm/C RoHS: Compliant | 4997 |
|
$0.2960 / $0.8500 | Buy Now |
|
Future Electronics | Current Sense Low TCR Chip Resistor Metal Alloy 0612 5mOhm 1% Emboss T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2800 / $0.2900 | Buy Now |
DISTI #
PS0612FKE070R005L
|
TTI | Current Sense Resistors - SMD 5 mOhms 1 Watts 1 % 50 ppm/C RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.2760 / $0.2930 | Buy Now |
Part Details for PS0612FKE070R005L
PS0612FKE070R005L CAD Models
PS0612FKE070R005L Part Data Attributes
|
PS0612FKE070R005L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PS0612FKE070R005L
YAGEO Corporation
Fixed Resistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | MATTE TIN OVER NICKEL |