Part Details for PS0612FKP070U5L by YAGEO Corporation
Overview of PS0612FKP070U5L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PS0612FKP070U5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK6004
|
Newark | Res, R0005, 1W, 0612, Metal Alloy, Resistance:500Μohm, Product Range:Ps Series, Resistor Case/Package:0612 Wide [1632 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Length:1.6Mm Rohs Compliant: Yes |Yageo PS0612FKP070U5L Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4430 / $0.4700 | Buy Now |
DISTI #
58AK3285
|
Newark | Res, R0005, 1W, 0612, Metal Alloy, Resistance:500Μohm, Product Range:Ps Series, Resistor Case/Package:0612 Wide [1632 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Length:1.6Mm Rohs Compliant: Yes |Yageo PS0612FKP070U5L Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6530 | Buy Now |
DISTI #
YAG6121CT-ND
|
DigiKey | METAL CURRECT SENSOR 4 TERMINATI Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3807 In Stock |
|
$0.3963 / $1.1100 | Buy Now |
DISTI #
PS0612FKP070U5L
|
Avnet Americas | Current Sensor Low TCR Chip Resistor Metal Alloy 0612 500mOhm 1% Emboss T/R - Tape and Reel (Alt: PS0612FKP070U5L) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3675 / $0.4131 | Buy Now |
DISTI #
603-PS0612FKP070U5L
|
Mouser Electronics | Current Sense Resistors - SMD 500 uOhms 1 Watt 1 % 300 ppm/C RoHS: Compliant | 4000 |
|
$0.4090 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.3160 | Buy Now |
DISTI #
PS0612FKP070U5L
|
TTI | Current Sense Resistors - SMD 500 uOhms 1 Watt 1 % 300 ppm/C RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3470 / $0.3540 | Buy Now |
DISTI #
PS0612FKP070U5L
|
Avnet Americas | Current Sensor Low TCR Chip Resistor Metal Alloy 0612 500mOhm 1% Emboss T/R - Tape and Reel (Alt: PS0612FKP070U5L) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3675 / $0.4131 | Buy Now |
|
Ozdisan Elektronik | RES.(1632) 0612 500u Ohms 1% 1W 300PPM SMT | 0 |
|
$0.6095 / $0.7009 | RFQ |
Part Details for PS0612FKP070U5L
PS0612FKP070U5L CAD Models
PS0612FKP070U5L Part Data Attributes:
|
PS0612FKP070U5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PS0612FKP070U5L
YAGEO Corporation
Fixed Resistor, Metal Alloy, 1W, 0.0005ohm, 0.0224V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.0005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 0.0224 V |