Part Details for PS07-S160MP-6P by CUI Devices
Overview of PS07-S160MP-6P by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS07-S160MP-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PS07-S160MP-6P-ND
|
DigiKey | SENSOR 2320PSIS .15V Min Qty: 1 Lead time: 8 Weeks Container: Box |
4 In Stock |
|
$43.4956 / $56.9900 | Buy Now |
DISTI #
179-PS07-S160MP-6P
|
Mouser Electronics | Industrial Pressure Sensors pressure sensor, ratiometric, 16MPa, sealed gauge, 1.5mA excitation, 6 pin RoHS: Compliant | 7 |
|
$42.7200 / $56.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks Container: Box | 0Box |
|
$38.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.5900 / $74.2500 | Buy Now |
Part Details for PS07-S160MP-6P
PS07-S160MP-6P CAD Models
PS07-S160MP-6P Part Data Attributes
|
PS07-S160MP-6P
CUI Devices
Buy Now
|
Compare Parts:
PS07-S160MP-6P
CUI Devices
|
Samacsys Manufacturer | CUI Devices |