Part Details for PS08-G25MP-6P by CUI Inc
Overview of PS08-G25MP-6P by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MPS081028CC1HR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM | |
G87MPS082202CHR | Amphenol Communications Solutions | MINI POWER Super 4.2MM | |
G87MPS081202CHR | Amphenol Communications Solutions | MINI POWER Super 4.2MM |
Price & Stock for PS08-G25MP-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Pressure Sensor, ratiometric, 0-2.5MPa, gauge, 1.5mA excitation, 6 pin | 0 |
|
$111.3800 | Buy Now |