Part Details for PS0S0DS60 by TE Connectivity
Overview of PS0S0DS60 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS0S0DS60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23B4296
|
Newark | Power Entry Module, 6A, 500Ua, Connector Type:Iec C14, Current Rating:6A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount Rohs Compliant: Yes |Corcom Te Connectivity PS0S0DS60 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6600 | Buy Now |
DISTI #
CCM1949-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 80 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.8901 / $23.1684 | Buy Now |
DISTI #
1-6609107-8
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port - Bulk (Alt: 1-6609107-8) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6676 / $22.4644 | Buy Now |
DISTI #
592-PS0S0DS60
|
Mouser Electronics | AC Power Entry Modules 6A DUAL FUSE SNAP IN MOUNT RoHS: Compliant | 0 |
|
$21.8900 / $29.5600 | Order Now |
DISTI #
72031276
|
RS | Filter, PS0S0DS60=C1045 | TE Connectivity PS0S0DS60 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$22.2600 / $27.8200 | RFQ |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port RoHS: Compliant |
451 In Stock |
|
$23.5800 / $42.1700 | Buy Now |
|
Quest Components | 48 |
|
$27.2000 / $32.0000 | Buy Now | |
DISTI #
1-6609107-8
|
TTI | AC Power Entry Modules PS0S0DS60 POWER ENTRY EP RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$19.3000 / $22.1000 | Buy Now |
DISTI #
CORPS0S0DS60
|
Interstate Connecting Components | 1-6609107-8 PS0S0DS60=C1045 | 0 |
|
$23.6094 / $24.7188 | Buy Now |
DISTI #
000000000000022839
|
Sager | AC Power Entry Modules 6A DUAL FUSE SNAP IN MOUNT Min Qty: 80 | 0 |
|
$17.7100 / $21.9700 | Buy Now |
Part Details for PS0S0DS60
PS0S0DS60 CAD Models
PS0S0DS60 Part Data Attributes
|
PS0S0DS60
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PS0S0DS60
TE Connectivity
6A, 115/230VAC, MALE, MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: CSA, UL, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |