-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10A, 120/250VAC, MALE, MAINS POWER CONNECTOR, QUICK CONNECT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-PS0S0DSXB-ND
|
DigiKey | Mains Power Connector, 115/230VA Min Qty: 2 Container: Tray MARKETPLACE PRODUCT |
9 In Stock |
|
$44.2600 | Buy Now |
DISTI #
78K5150
|
Avnet Americas | Conn Power Entry Filtered DPST M 3 POS 250VAC 10A RA 1 Port - Bulk (Alt: 78K5150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 135 Partner Stock |
|
$31.0800 / $38.3200 | Buy Now |
DISTI #
592-PS0S0DSXB
|
Mouser Electronics | AC Power Entry Modules 10A DUAL FUSE SNAP IN MOUNT RoHS: Compliant | 70 |
|
$26.0700 / $35.2000 | Buy Now |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse ST 1 Port RoHS: Compliant |
367 In Stock |
|
$24.2800 / $35.2200 | Buy Now |
DISTI #
8-6609107-1
|
TTI | AC Power Entry Modules PS0S0DSXB RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 786 In Stock |
|
$25.3900 / $33.4100 | Buy Now |
DISTI #
78K5150
|
Avnet Americas | Conn Power Entry Filtered DPST M 3 POS 250VAC 10A RA 1 Port - Bulk (Alt: 78K5150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 135 Partner Stock |
|
$31.0800 / $38.3200 | Buy Now |
DISTI #
78K5150
|
Avnet Americas | Conn Power Entry Filtered DPST M 3 POS 250VAC 10A RA 1 Port - Bulk (Alt: 78K5150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 135 Partner Stock |
|
$31.0800 / $38.3200 | Buy Now |
DISTI #
000000000000022843
|
Sager | AC Power Entry Modules 10A DUAL FUSE SNAP IN MOUNT Min Qty: 1 | 488 |
|
$22.1100 / $27.2200 | Buy Now |
|
Master Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse ST 1 Port RoHS: Compliant |
367 In Stock |
|
$24.2800 / $35.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS0S0DSXB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PS0S0DSXB
TE Connectivity
10A, 120/250VAC, MALE, MAINS POWER CONNECTOR, QUICK CONNECT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CII TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity |