Part Details for PS0S0SH6B by TE Connectivity
Overview of PS0S0SH6B by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS0S0SH6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P6182
|
Newark | Ps0S0Sh6B=C1124 |Corcom Te Connectivity PS0S0SH6B Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4300 / $28.8900 | Buy Now |
DISTI #
PS0S0SH6B-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
62 In Stock |
|
$28.1445 / $38.0100 | Buy Now |
DISTI #
2-6609106-3
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port - Bulk (Alt: 2-6609106-3) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$24.0012 / $28.8828 | Buy Now |
DISTI #
592-PS0S0SH6B
|
Mouser Electronics | AC Power Entry Modules 6A SINGLE FUSE SNAP IN MOUNT RoHS: Compliant | 0 |
|
$26.2100 / $27.5200 | Order Now |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port RoHS: Compliant |
80 On Order |
|
$25.2500 / $55.3400 | Buy Now |
DISTI #
2-6609106-3
|
TTI | AC Power Entry Modules PS0S0SH6B POWER ENTRY Min Qty: 80 Package Multiple: 16 Container: Each | Americas - 0 |
|
$25.8900 | Buy Now |
DISTI #
CORPS0S0SH6B
|
Interstate Connecting Components | PS0S0SH6B=C1124 | 0 |
|
Buy Now | |
|
Master Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port RoHS: Compliant |
80 On Order |
|
$25.2500 / $55.3400 | Buy Now |
Part Details for PS0S0SH6B
PS0S0SH6B CAD Models
PS0S0SH6B Part Data Attributes
|
PS0S0SH6B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PS0S0SH6B
TE Connectivity
6A, 115/230VAC, MALE, MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED, STANDARDS: CSA, UL, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |