Part Details for PS0SXDBX0 by TE Connectivity
Overview of PS0SXDBX0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS0SXDBX0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P6143
|
Newark | Ps0Sxdbx0=C1169 |Corcom Te Connectivity PS0SXDBX0 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4400 / $18.6800 | Buy Now |
DISTI #
PS0SXDBX0-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
77 In Stock |
|
$17.6644 / $24.5700 | Buy Now |
DISTI #
6609105-8
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port - Bulk (Alt: 6609105-8) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5170 / $18.6730 | Buy Now |
DISTI #
592-PS0SXDBX0
|
Mouser Electronics | AC Power Entry Modules 10A DUAL FUSE SNAP IN MOUNT RoHS: Compliant | 80 |
|
$17.6900 / $22.6000 | Buy Now |
DISTI #
72007993
|
RS | Power Entry Module, PS0SXDBX0=C1169 | TE Connectivity PS0SXDBX0 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$22.7500 / $23.5800 | RFQ |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port RoHS: Compliant |
322 In Stock |
|
$17.9200 / $28.3000 | Buy Now |
DISTI #
55871331
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 10A Switch/Fuse ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2119 | Americas - 312 |
|
$23.3366 / $35.5082 | Buy Now |
DISTI #
6609105-8
|
TTI | AC Power Entry Modules PS0SXDBX0 POWER ENTRY UNFILTER RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 16 Container: Each | Americas - 0 |
|
$16.7900 / $17.4600 | Buy Now |
DISTI #
CORPS0SXDBX0
|
Interstate Connecting Components | 6609105-8 PS0SXDBX0=C1169 | 0 |
|
$19.3231 / $20.5469 | Buy Now |
DISTI #
000000000000022856
|
Sager | AC Power Entry Modules 10A DUAL FUSE SNAP IN MOUNT Min Qty: 80 | 0 |
|
$14.7400 / $18.2600 | Buy Now |
Part Details for PS0SXDBX0
PS0SXDBX0 CAD Models
PS0SXDBX0 Part Data Attributes
|
PS0SXDBX0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PS0SXDBX0
TE Connectivity
MAINS POWER CONNECTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CII TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity |