Part Details for PS0SXDH60 by TE Connectivity
Overview of PS0SXDH60 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS0SXDH60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M7651
|
Newark | Ps0Sxdh60=C1149 |Corcom Te Connectivity PS0SXDH60 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4200 / $24.3300 | Buy Now |
DISTI #
PS0SXDH60-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
34 In Stock |
|
$23.7028 / $32.0100 | Buy Now |
DISTI #
2-6609106-6
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port - Bulk (Alt: 2-6609106-6) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2134 / $24.3246 | Buy Now |
DISTI #
592-PS0SXDH60
|
Mouser Electronics | AC Power Entry Modules 6A DUAL FUSE SNAP IN MOUNT RoHS: Compliant | 0 |
|
$23.7000 | Order Now |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port RoHS: Compliant |
86 In Stock 240 On Order |
|
$23.8000 / $33.0000 | Buy Now |
DISTI #
75702590
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A Switch/Fuse ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2350 | Americas - 83 |
|
$30.9734 / $41.4053 | Buy Now |
DISTI #
CORPS0SXDH60
|
Interstate Connecting Components | 2-6609106-6 PS0SXDH60=C1149 | 0 |
|
$25.1692 / $26.7657 | Buy Now |
DISTI #
000000000000022859
|
Sager | AC Power Entry Modules 6A DUAL FUSE SNAP IN MOUNT Min Qty: 80 | 0 |
|
$19.1900 / $23.7900 | Buy Now |
|
Master Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port RoHS: Compliant |
86 In Stock 240 On Order |
|
$23.8000 / $33.0000 | Buy Now |
Part Details for PS0SXDH60
PS0SXDH60 CAD Models
PS0SXDH60 Part Data Attributes
|
PS0SXDH60
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PS0SXDH60
TE Connectivity
6A, 115/230VAC, MALE, MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: CSA, UL, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for PS0SXDH60
This table gives cross-reference parts and alternative options found for PS0SXDH60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS0SXDH60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS0SXDH60 | Mains Power Connector, 6A, 115/230VAC, Male | Elma Electronic Inc | PS0SXDH60 vs PS0SXDH60 |