Part Details for PS0SXDHX0 by TE Connectivity
Overview of PS0SXDHX0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PS0SXDHX0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P6144
|
Newark | Ps0Sxdhx0=C1275 |Corcom Te Connectivity PS0SXDHX0 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3300 / $26.5000 | Buy Now |
DISTI #
592-PS0SXDHX0
|
Mouser Electronics | AC Power Entry Modules 10A DUAL FUSE SNAP IN MOUNT RoHS: Compliant | 0 |
|
$23.7000 / $32.6700 | Order Now |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Fuse/Voltage Selector ST 1 Port RoHS: Compliant | 0 |
|
$23.1600 / $48.5200 | Buy Now |
DISTI #
4-6609106-6
|
TTI | AC Power Entry Modules PS0SXDHX0 POWER ENTRY EP Min Qty: 80 Package Multiple: 16 Container: Each | Americas - 0 |
|
$22.3000 / $23.7900 | Buy Now |
DISTI #
CORPS0SXDHX0
|
Interstate Connecting Components | 4-6609106-6 PS0SXDHX0=C1275 | 0 |
|
$28.7077 / $29.1563 | Buy Now |
DISTI #
000000000001148380
|
Sager | AC Power Entry Modules 10A DUAL FUSE SNAP IN MOUNT Min Qty: 80 | 256 |
|
$21.2100 / $22.7600 | Buy Now |
|
Master Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Fuse/Voltage Selector ST 1 Port RoHS: Compliant | 0 |
|
$23.1600 / $48.5200 | Buy Now |
Part Details for PS0SXDHX0
PS0SXDHX0 CAD Models
PS0SXDHX0 Part Data Attributes
|
PS0SXDHX0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PS0SXDHX0
TE Connectivity
MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |