Part Details for PS0SXDHXB by TE Connectivity
Overview of PS0SXDHXB by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS0SXDHXB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0074
|
Newark | Connector, Power Entry, Rcpt, 10A, 250Vac, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Ip Rating:- Rohs Compliant: Yes |Corcom Te Connectivity PS0SXDHXB RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2400 / $29.8100 | Buy Now |
DISTI #
592-PS0SXDHXB
|
Mouser Electronics | AC Power Entry Modules 10A DPST 2 FUSE MEDICAL RoHS: Compliant | 22 |
|
$26.2400 / $27.5000 | Buy Now |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS (115VAC/230)VACVAC 10A/Contact Switch/Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
1040 On Order |
|
$24.7100 / $28.4200 | Buy Now |
DISTI #
3-6609951-6
|
TTI | AC Power Entry Modules PS0SXDHXB POWER ENTRY EP RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 16 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$26.2400 / $27.8400 | Buy Now |
DISTI #
CORPS0SXDHXB
|
Interstate Connecting Components | 3-6609951-6 PS0SXDHXB=C4450 | 0600 On Order |
|
$32.2923 / $32.7969 | Buy Now |
DISTI #
000000000002138832
|
Sager | AC Power Entry Modules 10A DPST 2 FUSE MEDICAL Min Qty: 80 | 0 |
|
$26.2400 / $27.9900 | Buy Now |
|
Master Electronics | Power Entry Module Filtered M 3 POS (115VAC/230)VACVAC 10A/Contact Switch/Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
1040 On Order |
|
$24.7100 / $28.4200 | Buy Now |
Part Details for PS0SXDHXB
PS0SXDHXB CAD Models
PS0SXDHXB Part Data Attributes
|
PS0SXDHXB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PS0SXDHXB
TE Connectivity
MAINS POWER CONNECTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CII TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity |