There are no models available for this part yet.
Overview of PS0SXSH30 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PS0SXSH30 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12P9490
|
Newark | Ps0Sxsh30=C1068 |Corcom Te Connectivity PS0SXSH30 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3700 / $22.0000 | Buy Now | |
DISTI #
43AJ9664
|
Newark | Ps0Sxsh30=C1068 |Corcom Te Connectivity PS0SXSH30 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6600 | Buy Now | |
DISTI #
592-PS0SXSH30
|
Mouser Electronics | AC Power Entry Modules 3A SINGLE FUSE SNAP IN MOUNT RoHS: Compliant | 0 |
|
$28.2000 | Order Now | |
DISTI #
72030454
|
RS | Filter, PS0SXSH30=C1068 | TE Connectivity PS0SXSH30 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$37.0500 / $46.3200 | RFQ | |
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch/Fuse ST 1 Port RoHS: Compliant |
9 In Stock |
|
$36.9200 / $66.9500 | Buy Now | ||
DISTI #
CORPS0SXSH30
|
Interstate Connecting Components | PS0SXSH30=C1068 | 0 |
|
Buy Now | ||
DISTI #
000000000000022864
|
Sager | AC Power Entry Modules 3A SINGLE FUSE SNAP IN MOUNT Min Qty: 80 | 0 |
|
$17.3600 / $21.5100 | Buy Now | |
DISTI #
C1S153900039848
|
Chip1Stop | AC inlet harness RoHS: Compliant | 4 |
|
$37.0000 | Buy Now | |
Master Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch/Fuse ST 1 Port RoHS: Compliant |
9 In Stock |
|
$36.9200 / $66.9500 | Buy Now |
CAD Models for PS0SXSH30 by TE Connectivity
Part Data Attributes for PS0SXSH30 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
STANDARDS: CSA, UL, VDE
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
PANEL
|
Number of Ports
|
1
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
-10 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
QUICK CONNECT
|
Total Number of Contacts
|
3
|