Part Details for PS0SXSH3A by TE Connectivity
Overview of PS0SXSH3A by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS0SXSH3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P6153
|
Newark | Ps0Sxsh3A=C1076 |Corcom Te Connectivity PS0SXSH3A RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1400 / $24.0200 | Buy Now |
DISTI #
43AJ9663
|
Newark | Ps0Sxsh3A=C1076 |Corcom Te Connectivity PS0SXSH3A RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5300 / $29.5700 | Buy Now |
DISTI #
PS0SXSH3A-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 80 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7647 | Buy Now |
DISTI #
1-6609106-6
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch/Fuse ST 1 Port - Bulk (Alt: 1-6609106-6) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
$19.9538 / $24.0122 | Buy Now |
DISTI #
592-PS0SXSH3A
|
Mouser Electronics | AC Power Entry Modules 3A SINGLE FUSE SNAP IN MOUNT RoHS: Compliant | 0 |
|
$24.7700 | Order Now |
|
Onlinecomponents.com | PS0SXSH3A=C1076 RoHS: Compliant | 0 |
|
$20.9900 / $43.9700 | Buy Now |
DISTI #
CORPS0SXSH3A
|
Interstate Connecting Components | PS0SXSH3A=C1076 | 0 |
|
Buy Now | |
DISTI #
000000000000022865
|
Sager | AC Power Entry Modules 3A SINGLE FUSE SNAP IN MOUNT Min Qty: 80 | 0 |
|
$18.9400 / $23.4900 | Buy Now |
|
Master Electronics | PS0SXSH3A=C1076 RoHS: Compliant | 0 |
|
$20.9900 / $43.9700 | Buy Now |
Part Details for PS0SXSH3A
PS0SXSH3A CAD Models
PS0SXSH3A Part Data Attributes
|
PS0SXSH3A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PS0SXSH3A
TE Connectivity
MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |