Part Details for PS0SXSS60 (ALTERNATE: 2-6609107-0) by TE Connectivity
Overview of PS0SXSS60 (ALTERNATE: 2-6609107-0) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS0SXSS60 (ALTERNATE: 2-6609107-0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70185698
|
RS | Power Entry Module, 6A, 250 VAC (Max.), General Purpose, 50/60 Hz, | TE Connectivity PS0SXSS60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 36 |
|
$18.9600 / $26.7000 | Buy Now |