Part Details for PS1-4-0-100 by ABB Low Voltage Products and Systems
Overview of PS1-4-0-100 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS1-4-0-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y4334
|
Newark | Ms116/132 Busbar 92A 4-Mmp 0-Aux |Abb PS1-4-0-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.1900 / $62.4300 | Buy Now |
DISTI #
70416582
|
RS | 3 Phase Busbar, 4 Module, 17.5mm Pitch | ABB PS1-4-0-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$57.6400 / $64.0500 | Buy Now |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - ACCESSORIES, MMS RoHS: Compliant | 0 |
|
$42.1400 / $55.7900 | Buy Now |
DISTI #
PS1-4-0-100
|
TME | Busbar, 16mm2, Poles: 3, 690VAC, 250VDC, 6kV, Inom: 100A, fork Min Qty: 1 | 3 |
|
$15.4000 / $17.6000 | Buy Now |