Part Details for PS1-4-1-65 by ABB Low Voltage Products and Systems
Overview of PS1-4-1-65 by ABB Low Voltage Products and Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS1-4-1-65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y4337
|
Newark | Ms116/132 Busbar 65A 4-Mmp 1-Aux |Abb PS1-4-1-65 (Alternate Part Number: 4013614400742 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3600 / $48.7900 | Buy Now |
DISTI #
70416578
|
RS | 3-Phase Busbar 4 Mms + 1 Aux - 65A | ABB PS1-4-1-65 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$30.7700 / $38.4700 | Buy Now |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - ACCESSORIES, MMS | 0 |
|
$28.1200 / $37.1800 | Buy Now |
DISTI #
PS1-4-1-65
|
TME | Busbar, 10mm2, Poles: 3, 690VAC, 250VDC, 6kV, Inom: 65A, fork Min Qty: 1 | 5 |
|
$11.7200 / $13.3900 | Buy Now |
DISTI #
1846273
|
element14 Asia-Pacific | BUSBAR,4MMS+1AUX,3 PH,65A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.4345 / $21.9812 | Buy Now |